


0697H0315-01 | |
---|---|
DigiKey Part Number | 5923-0697H0315-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H0315-01 |
Description | FUSE BRD MNT 315MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 315 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0315-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 0.27 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
5 | $3.28400 | $16.42 |
10 | $3.03800 | $30.38 |
50 | $2.51740 | $125.87 |
100 | $2.32290 | $232.29 |
250 | $2.08856 | $522.14 |
500 | $1.92662 | $963.31 |
1,000 | $1.77678 | $1,776.78 |
5,000 | $1.46974 | $7,348.70 |