
0686F3000-01 | |
---|---|
DigiKey Part Number | 5923-0686F3000-01TR-ND - Tape & Reel (TR) 5923-0686F3000-01CT-ND - Cut Tape (CT) 5923-0686F3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F3000-01 |
Description | FUSE BRD MNT 3A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F3000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.04 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |
DC Cold Resistance | 26 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
5 | $2.43000 | $12.15 |
10 | $2.23300 | $22.33 |
50 | $1.85400 | $92.70 |
100 | $1.71040 | $171.04 |
250 | $1.53776 | $384.44 |
500 | $1.41870 | $709.35 |
1,000 | $1.30842 | $1,308.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84164 | $4,208.20 |
10,000 | $0.77523 | $7,752.30 |
15,000 | $0.73862 | $11,079.30 |
25,000 | $0.69471 | $17,367.75 |
35,000 | $0.68983 | $24,144.05 |