
0685T1000-01 | |
|---|---|
DigiKey Part Number | 5923-0685T1000-01TR-ND - Tape & Reel (TR) 5923-0685T1000-01CT-ND - Cut Tape (CT) 5923-0685T1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T1000-01 |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T1000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.12 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.494 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $2.99200 | $14.96 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.28880 | $114.44 |
| 100 | $2.11210 | $211.21 |
| 250 | $1.89852 | $474.63 |
| 500 | $1.75134 | $875.67 |
| 1,000 | $1.61520 | $1,615.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.33636 | $6,681.80 |
| 10,000 | $1.23053 | $12,305.30 |
| 15,000 | $1.17217 | $17,582.55 |
| 25,000 | $1.10217 | $27,554.25 |
| 35,000 | $1.08770 | $38,069.50 |









