
0683G8000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G8000-01TR-ND - Tape & Reel (TR) 5923-0683G8000-01CT-ND - Cut Tape (CT) 5923-0683G8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G8000-01 |
Description | FUSE CERM 8A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G8000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 122.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.81000 | $21.81 |
| 5 | $18.11800 | $90.59 |
| 10 | $16.71400 | $167.14 |
| 50 | $13.86760 | $693.38 |
| 100 | $12.79270 | $1,279.27 |
| 250 | $11.49344 | $2,873.36 |
| 500 | $10.59454 | $5,297.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.27579 | $13,913.69 |
| 3,000 | $8.53799 | $25,613.97 |
| 4,500 | $8.29511 | $37,327.99 |

