
0683G6300-01 | |
|---|---|
DigiKey Part Number | 5923-0683G6300-01TR-ND - Tape & Reel (TR) 5923-0683G6300-01CT-ND - Cut Tape (CT) 5923-0683G6300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G6300-01 |
Description | FUSE CERM 6.3A 350VAC 125VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G6300-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 2kA DC |
Part Status Active | Melting I²t 67.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.183" Dia x 0.476" L (4.65mm x 12.10mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.013 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFT6-3-R | Eaton - Electronics Division | 2,469 | 283-TR-1245UMFT6-3-RCT-ND | $11.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 5 | $19.71600 | $98.58 |
| 10 | $18.19400 | $181.94 |
| 50 | $15.09300 | $754.65 |
| 100 | $13.92310 | $1,392.31 |
| 250 | $12.50952 | $3,127.38 |
| 500 | $11.53098 | $5,765.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.12401 | $15,186.01 |
| 3,000 | $9.31847 | $27,955.41 |
| 4,500 | $8.87423 | $39,934.04 |
| 7,500 | $8.65097 | $64,882.27 |

