
0683G6300-01 | |
---|---|
DigiKey Part Number | 5923-0683G6300-01TR-ND - Tape & Reel (TR) 5923-0683G6300-01CT-ND - Cut Tape (CT) 5923-0683G6300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G6300-01 |
Description | FUSE CERM 6.3A 350VAC 125VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G6300-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 67.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
5 | $18.21200 | $91.06 |
10 | $16.80000 | $168.00 |
50 | $13.93900 | $696.95 |
100 | $12.85840 | $1,285.84 |
250 | $11.55256 | $2,888.14 |
500 | $10.64902 | $5,324.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.35009 | $14,025.14 |
3,000 | $8.60636 | $25,819.08 |
4,500 | $8.36392 | $37,637.64 |