
0683G4000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G4000-01TR-ND - Tape & Reel (TR) 5923-0683G4000-01CT-ND - Cut Tape (CT) 5923-0683G4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G4000-01 |
Description | FUSE CERM 4A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 2kA DC |
Part Status Active | Melting I²t 25.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.183" Dia x 0.476" L (4.65mm x 12.10mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.023 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFT4-R | Eaton - Electronics Division | 2,809 | 283-TR-1245UMFT4-RCT-ND | $12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 5 | $18.35000 | $91.75 |
| 10 | $16.93600 | $169.36 |
| 50 | $14.05380 | $702.69 |
| 100 | $12.96450 | $1,296.45 |
| 250 | $11.64824 | $2,912.06 |
| 500 | $10.73760 | $5,368.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.42820 | $14,142.30 |
| 3,000 | $8.67856 | $26,035.68 |
| 4,500 | $8.26522 | $37,193.49 |
| 7,500 | $7.99808 | $59,985.60 |

