


0680L0375-05 | |
|---|---|
DigiKey Part Number | 5923-0680L0375-05TR-ND - Tape & Reel (TR) 5923-0680L0375-05CT-ND - Cut Tape (CT) 5923-0680L0375-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0375-05 |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0375-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.14 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.93 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 5 | $5.34400 | $26.72 |
| 10 | $4.93300 | $49.33 |
| 50 | $4.09260 | $204.63 |
| 100 | $3.77700 | $377.70 |
| 250 | $3.39516 | $848.79 |
| 500 | $3.13156 | $1,565.78 |
| 1,000 | $2.88723 | $2,887.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.38682 | $11,934.10 |
| 10,000 | $2.19671 | $21,967.10 |
| 15,000 | $2.09186 | $31,377.90 |
| 25,000 | $2.06103 | $51,525.75 |


