12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H9120-05

DigiKey Part Number
5923-0680H9120-05TR-ND - Tape & Reel (TR)
5923-0680H9120-05CT-ND - Cut Tape (CT)
5923-0680H9120-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H9120-05
Description
FUSE BRD MNT 12A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680H9120-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 500A DC
Part Status
Active
Melting I²t
141.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0077 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
5$5.60800$28.04
10$5.18000$51.80
50$4.29820$214.91
100$3.96520$396.52
250$3.56452$891.13
500$3.28762$1,643.81
1,000$3.03118$3,031.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.50560$12,528.00
10,000$2.30594$23,059.40
15,000$2.19581$32,937.15
25,000$2.17438$54,359.50
Manufacturers Standard Package