
0679L7000-01 | |
---|---|
DigiKey Part Number | 5923-0679L7000-01TR-ND - Tape & Reel (TR) 5923-0679L7000-01CT-ND - Cut Tape (CT) 5923-0679L7000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L7000-01 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L7000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 10.8 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
5 | $2.91400 | $14.57 |
10 | $2.68400 | $26.84 |
50 | $2.22420 | $111.21 |
100 | $2.05310 | $205.31 |
250 | $1.84560 | $461.40 |
500 | $1.70254 | $851.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57009 | $1,570.09 |
2,000 | $1.44748 | $2,894.96 |
3,000 | $1.37996 | $4,139.88 |
5,000 | $1.29903 | $6,495.15 |
7,000 | $1.24811 | $8,736.77 |
10,000 | $1.19613 | $11,961.30 |
25,000 | $1.11235 | $27,808.75 |