Parametric Equivalent

0679L0250-05 | |
|---|---|
DigiKey Part Number | 5923-0679L0250-05TR-ND - Tape & Reel (TR) 5923-0679L0250-05CT-ND - Cut Tape (CT) 5923-0679L0250-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L0250-05 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L0250-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.02 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.61 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679L0250-01 | Bel Fuse Inc. | 7,086 | 5923-0679L0250-01CT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 5 | $3.32200 | $16.61 |
| 10 | $3.05800 | $30.58 |
| 50 | $2.53880 | $126.94 |
| 100 | $2.34230 | $234.23 |
| 250 | $2.10600 | $526.50 |
| 500 | $1.94290 | $971.45 |
| 1,000 | $1.79171 | $1,791.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.48216 | $7,410.80 |
| 10,000 | $1.36466 | $13,646.60 |
| 15,000 | $1.29987 | $19,498.05 |
| 25,000 | $1.22215 | $30,553.75 |
| 35,000 | $1.21915 | $42,670.25 |




