
0679H9150-01 | |
---|---|
DigiKey Part Number | 5923-0679H9150-01TR-ND - Tape & Reel (TR) 5923-0679H9150-01CT-ND - Cut Tape (CT) 5923-0679H9150-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9150-01 |
Description | FUSE BRD MT 15A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9150-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 103.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0038 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
5 | $2.94800 | $14.74 |
10 | $2.72500 | $27.25 |
50 | $2.25880 | $112.94 |
100 | $2.08350 | $208.35 |
250 | $1.87360 | $468.40 |
500 | $1.72822 | $864.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58425 | $1,584.25 |
2,000 | $1.46052 | $2,921.04 |
3,000 | $1.39236 | $4,177.08 |
5,000 | $1.31068 | $6,553.40 |
7,000 | $1.25932 | $8,815.24 |
10,000 | $1.20685 | $12,068.50 |
25,000 | $1.12336 | $28,084.00 |