5 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H5000-05

DigiKey Part Number
5923-0679H5000-05TR-ND - Tape & Reel (TR)
5923-0679H5000-05CT-ND - Cut Tape (CT)
5923-0679H5000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H5000-05
Description
FUSE BRD MNT 5A 350VAC 60VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H5000-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 150A DC
Part Status
Active
Melting I²t
5.5
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,694
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
5$3.40400$17.02
10$3.14100$31.41
50$2.60460$130.23
100$2.40400$240.40
250$2.16128$540.32
500$1.99372$996.86
1,000$1.83857$1,838.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52090$7,604.50
10,000$1.40029$14,002.90
15,000$1.33380$20,007.00
25,000$1.25429$31,357.25
Manufacturers Standard Package