
0678D1250-02 | |
---|---|
DigiKey Part Number | 5923-0678D1250-02TR-ND - Tape & Reel (TR) 5923-0678D1250-02CT-ND - Cut Tape (CT) 5923-0678D1250-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678D1250-02 |
Description | FUSE BRD MNT 1.25A 350VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678D1250-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 0.4 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.1 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.55802 | $9,116.04 |