
0603C5000-33 | |
|---|---|
DigiKey Part Number | 5923-0603C5000-33-ND |
Manufacturer | |
Manufacturer Product Number | 0603C5000-33 |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 19.87 |
Mounting Type Requires Holder | Approval Agency CE, cURus, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 5 | $8.79800 | $43.99 |
| 10 | $8.11500 | $81.15 |
| 50 | $6.73500 | $336.75 |
| 100 | $6.21380 | $621.38 |
| 250 | $5.58536 | $1,396.34 |
| 500 | $5.15028 | $2,575.14 |
| 1,000 | $4.74742 | $4,747.42 |
| 5,000 | $3.92138 | $19,606.90 |

