
100-1225-1 | |
---|---|
DigiKey Part Number | 978-100-1225-1-ND |
Manufacturer | |
Manufacturer Product Number | 100-1225-1 |
Description | IC MOD TCM-BF537 500MHZ 32MB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Blackfin® Embedded Module TCM-BF537 500MHz 32MB 8MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BECOM Systems GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | TCM-BF537 | |
Co-Processor | - | |
Speed | 500MHz | |
Flash Size | 8MB | |
RAM Size | 32MB | |
Connector Type | Expansion 2 x 60 | |
Size / Dimension | 1.100" L x 1.100" W (28.00mm x 28.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,983.01000 | $1,983.01 |
10 | $1,731.34600 | $17,313.46 |
25 | $1,664.62240 | $41,615.56 |