
BNSC-WILOW-RA | |
---|---|
DigiKey Part Number | 3925-BNSC-WILOW-RA-ND |
Manufacturer | |
Manufacturer Product Number | BNSC-WILOW-RA |
Description | SUPERVISION SOFT. FOR WILOW SENS |
Customer Reference | |
Detailed Description | License 3 Years Project Wilow® IOT Sensors IoT Sensors Supervision Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | IoT Sensors Supervision | |
Edition | Remote Access | |
License Length | 3 Years | |
License - User Details | Project | |
Operating System | Windows | |
Utilized IC / Part | Wilow® IOT Sensors | |
Media Delivery Type | Electronically Delivered | |
Note | - |