Vibration Shock Sensor ±2g, ±4g, ±8g Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-2.4GHZ-AX3DS-8G-RB-SCM

DigiKey Part Number
3925-BND-2.4GHZ-AX3DS-8G-RB-SCM-ND
Manufacturer
Manufacturer Product Number
BND-2.4GHZ-AX3DS-8G-RB-SCM
Description
Wireless shock sensor screw moun
Customer Reference
Detailed Description
Vibration Shock Sensor ±2g, ±4g, ±8g Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Vibration
Manufacturer
Beanair Sensors
Sensing Range
±2g, ±4g, ±8g
Packaging
Retail Package
Operating Temperature
-10°C ~ 60°C (TA)
Part Status
Active
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Beanair Sensors
FREE SHIPPING on orders of $7,047.00 or more for products shipped by Beanair Sensors
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.