
SDK-IMX8MMQ-11-2G32GR-A | |
---|---|
DigiKey Part Number | 460-SDK-IMX8MMQ-11-2G32GR-A-ND |
Manufacturer | |
Manufacturer Product Number | SDK-IMX8MMQ-11-2G32GR-A |
Description | ZOOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Mini/Nano i.MX 8M ARM® Cortex®-A53, Cortex®-M4, Cortex®-M7 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Mini/Nano | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4,939.20000 | $49,392.00 |