
108008 | |
---|---|
DigiKey Part Number | 2938-108008-ND |
Manufacturer | |
Manufacturer Product Number | 108008 |
Description | 2592 X 1944, 60 FPS, COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS MIPI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | MT9P031 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $617.40000 | $617.40 |