How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

TL1005-10

DigiKey Part Number
TL1005-10-ND
Manufacturer
Manufacturer Product Number
TL1005-10
Description
END MILL FLAT 1/64" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drill Bit 0.016" (0.41mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bantam Tools
Series
-
Packaging
Bulk
Part Status
Active
Type
End Mill, Flat
Diameter - Bit
0.016" (0.41mm)
Diameter - Shank
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,429.55000$2,429.55
Manufacturers Standard Package