TL1003-10 | |
---|---|
DigiKey Part Number | TL1003-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1003-10 |
Description | END MILL FLAT 1/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Flat | |
Diameter - Bit | 0.063" (1.60mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,975.90000 | $1,975.90 |