
QM42VP6AF150 | |
---|---|
DigiKey Part Number | 2170-QM42VP6AF150-ND |
Manufacturer | |
Manufacturer Product Number | QM42VP6AF150 |
Description | QM42 SERIES:ADJUSTABLE FIELD |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Background Suppression | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |