
WLS28-2CR285XQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CR285XQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CR285XQ |
Description | WLS28-2 WORK LIGHT STRIP; LENGTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Red 11.22" (285.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red | |
Luminous Flux | 110lm | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.10" x 0.83" (28.0mm x 21.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,792.29000 | $1,792.29 |













