WLS15HCDW0360LS24C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS15HCDW0920LS24C2

DigiKey Part Number
2170-WLS15HCDW0920LS24C2-ND
Manufacturer
Manufacturer Product Number
WLS15HCDW0920LS24C2
Description
WLS15 HIGH INTENSITY LIGHT STRIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White 36.22" (920.0mm) 24VDC Flat, Diffused
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White
Luminous Flux
2250lm
Length
36.22" (920.0mm)
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Power - Rated
-
Voltage - Supply
24VDC
Features
Cascadable
Housing Material
Polycarbonate (PC)
Rated Life
-
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,502.53000$2,502.53
Manufacturers Standard Package