
WLC90WL8Q | |
|---|---|
DigiKey Part Number | 2170-WLC90WL8Q-ND |
Manufacturer | |
Manufacturer Product Number | WLC90WL8Q |
Description | WLC90 WORK LIGHT; DIMENSIONS: 90 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.50" (89.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al), Nickel Plated |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Illumination Color White, Cool | Lens Type Flat, Clear |
Luminous Flux 700lm | Approval Agency CE, cULus |
Length 3.50" (89.0mm) | Base Product Number |
Profile (W x H) 3.58" x 1.11" (91.0mm x 28.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,017.29000 | $3,017.29 |










