
WLC90WGL30 | |
|---|---|
DigiKey Part Number | 2170-WLC90WGL30-ND |
Manufacturer | |
Manufacturer Product Number | WLC90WGL30 |
Description | WLC90 WORK LIGHT; DIMENSIONS: 90 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.50" (89.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 700lm | |
Length | 3.50" (89.0mm) | |
Profile (W x H) | 3.58" x 1.11" (91.0mm x 28.2mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al), Nickel Plated | |
Rated Life | - | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,247.49000 | $3,247.49 |







