
WLC60XW640A | |
|---|---|
DigiKey Part Number | 2170-WLC60XW640A-ND |
Manufacturer | |
Manufacturer Product Number | WLC60XW640A |
Description | WLC60 WORK LIGHT; LENGTH: 640 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 25.20" (640.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al), Nickel Plated |
Series | Rated Life 60,000 Hours |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 2600lm | Lens Type Flat, Clear |
Length 25.20" (640.0mm) | Approval Agency CE, cULus |
Profile (W x H) 2.40" x 1.23" (60.9mm x 31.3mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,325.38000 | $6,325.38 |










