WLB32ZC570QM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32ZC570QM

DigiKey Part Number
2170-WLB32ZC570QM-ND
Manufacturer
Manufacturer Product Number
WLB32ZC570QM
Description
WORK LIGHT STRIP 570MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 22.44" (570.0mm) 90 ~ 264 VAC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB32ZC570QM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1500lm
Length
22.44" (570.0mm)
Profile (W x H)
1.26" x 1.81" (32.0mm x 46.0mm)
Power - Rated
-
Voltage - Supply
90 ~ 264 VAC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP50 - Dust Protected
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,432.37000$1,432.37
Manufacturers Standard Package