
WLB32EX285PQ | |
|---|---|
DigiKey Part Number | 2170-WLB32EX285PQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB32EX285PQ |
Description | WORK LIGHT 285MM, WHT, POE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 11.22" (285.0mm) 42.5 ~ 57VDC Tubular, Diffused |
Datasheet | Datasheet |
Category | Power - Rated 7.3W |
Manufacturer Banner Engineering Corporation | Voltage - Supply 42.5 ~ 57VDC |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 70,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color White, Cool | Operating Temperature -40°C ~ 50°C |
Luminous Flux 750lm | Ingress Protection IP50 - Dust Protected |
Length 11.22" (285.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,718.29000 | $1,718.29 |








