
WLAW105X180 | |
---|---|
DigiKey Part Number | 2170-WLAW105X180-ND |
Manufacturer | |
Manufacturer Product Number | WLAW105X180 |
Description | WLA AREA WORK LIGHT; DIMENSIONS: |
Customer Reference | |
Detailed Description | Task Light White, Cool 4.13" (105.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 550lm | |
Length | 4.13" (105.0mm) | |
Profile (W x H) | 7.09" x 1.02" (180.0mm x 25.8mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Rated Life | - | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,346.12000 | $2,346.12 |