
WL50F-3TWQ | |
|---|---|
DigiKey Part Number | 2170-WL50F-3TWQ-ND |
Manufacturer | |
Manufacturer Product Number | WL50F-3TWQ |
Description | WL50-3 WORK LIGHT, TOUCH, PWM DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 300lm | |
Length | - | |
Profile (W x H) | 1.95" (50.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Dimmable, On/Off Switch | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 50,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,381.21000 | $1,381.21 |


















