
WL50-3W | |
|---|---|
DigiKey Part Number | 2170-WL50-3W-ND |
Manufacturer | |
Manufacturer Product Number | WL50-3W |
Description | WL50-3 WORK LIGHT, PWM DIMMING; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12 ~ 30VDC Flat, Clear |
Category | Features Dimmable, On/Off Switch |
Manufacturer Banner Engineering Corporation | Housing Material Polycarbonate (PC) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color White | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 300lm | Lens Type Flat, Clear |
Profile (W x H) 1.95" (50.0mm) Dia | Approval Agency CE, cULus |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,266.11000 | $1,266.11 |














