
WL50-2PWMQ | |
---|---|
DigiKey Part Number | 2170-WL50-2PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WL50-2PWMQ |
Description | WL50-2 WORK LIGHT; PWM DIMMING < |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 185lm | |
Length | - | |
Profile (W x H) | 1.95" (50.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Dimmable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |