
VSM-2S4APD50-2M | |
|---|---|
DigiKey Part Number | 2170-VSM-2S4APD50-2M-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2S4APD50-2M |
Description | VSM-2 SERIES: 4 MM SMOOTH BARREL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.969" (50mm) PNP - Light-ON |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 1.969" (50mm) | Operating Temperature -25°C ~ 65°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,718.29000 | $1,718.29 |




