
TLF100P4AKQP | |
|---|---|
DigiKey Part Number | 2170-TLF100P4AKQP-ND |
Manufacturer | |
Manufacturer Product Number | TLF100P4AKQP |
Description | COMPLETE UNIT BL/GR/R LED 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 5 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,745.98000 | $2,745.98 |






