
TL70APQ | |
|---|---|
DigiKey Part Number | 2170-TL70APQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70APQ |
Description | ACOUSTIC ELEMENT LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Connector, M12, 5-pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Programmable | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector, M12, 5-pin | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,792.29000 | $1,792.29 |













