
TL50HZGYRQP | |
|---|---|
DigiKey Part Number | 2170-TL50HZGYRQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50HZGYRQP |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Cable with Connector |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,819.97000 | $2,819.97 |














