


TL50GYRA-300A-RA45 | |
|---|---|
DigiKey Part Number | 2170-TL50GYRA-300A-RA45-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRA-300A-RA45 |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50GYRA-300A-RA45 Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Obsolete | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |

