
TL50CZGYRAOSI | |
|---|---|
DigiKey Part Number | 2170-TL50CZGYRAOSI-ND |
Manufacturer | |
Manufacturer Product Number | TL50CZGYRAOSI |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Adjustable Volume, Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Adjustable Volume, Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |

