
TL50AOSI | |
|---|---|
DigiKey Part Number | 2170-TL50AOSI-ND |
Manufacturer | |
Manufacturer Product Number | TL50AOSI |
Description | COMPLETE UNIT LED ROTATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Rotating | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,233.23000 | $1,233.23 |






