
TL15R4Q | |
|---|---|
DigiKey Part Number | 2170-TL15R4Q-ND |
Manufacturer | |
Manufacturer Product Number | TL15R4Q |
Description | COMPLETE UNIT RED LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Connector |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12VDC, 24VDC |
Packaging Bag | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Optical Element | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.41000 | $386.41 |











