Direct

T18SN6FF50Q | |
|---|---|
DigiKey Part Number | 2170-T18SN6FF50Q-ND |
Manufacturer | |
Manufacturer Product Number | T18SN6FF50Q |
Description | PHOTO SEN 50MM COMP NPN |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SN6FF50Q Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP69K, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -40°C ~ 70°C |
Sensing Distance 1.969" (50mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18-2VNFF50IR-Q8 | Banner Engineering Corporation | 6 | 2170-T18-2VNFF50IR-Q8-ND | $1,085.24000 | Direct |


