
STP-M12-830 | |
|---|---|
DigiKey Part Number | 2170-STP-M12-830-ND |
Manufacturer | |
Manufacturer Product Number | STP-M12-830 |
Description | CBL ASSY CIRC 8P M TO RJ45 30' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 30.00' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 30.00' (9.14m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,019.47000 | $1,019.47 |




