
SSA-EB1PLXRS1-12ED1Q8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLXRS1-12ED1Q8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLXRS1-12ED1Q8 |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
Category | Circuit 3PST-2NC/1NO |
Manufacturer Banner Engineering Corporation | Switch Function On-Off, Off-On |
Series | Current Rating (Amps) 2A (DC) |
Packaging Box | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Connector |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,351.35000 | $2,351.35 |







