
SMA30SELMHS | |
---|---|
DigiKey Part Number | 2170-SMA30SELMHS-ND |
Manufacturer | |
Manufacturer Product Number | SMA30SELMHS |
Description | SMA30SELMHS BARREL SENSOR EMITTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 492.13' (150m) | |
Voltage - Supply | 12 ~ 240VAC, 10 ~ 30VDC | |
Response Time | 10ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,284.57000 | $3,284.57 |