
SM312WQD | |
---|---|
DigiKey Part Number | 2170-SM312WQD-ND |
Manufacturer | |
Manufacturer Product Number | SM312WQD |
Description | PHOTO SEN DIFFUSED 130MM BIPOLAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 5.118" (130mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312WQD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 5.118" (130mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,308.89000 | $1,308.89 |