Light Curtain 30mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSP30-1050P88

DigiKey Part Number
2170-SLSP30-1050P88-ND
Manufacturer
Manufacturer Product Number
SLSP30-1050P88
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1050mm
Beam Pitch
-
Operating Range
0.1m ~ 18.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$32,639.52000$32,639.52
Manufacturers Standard Package