
SLM20N6Q | |
---|---|
DigiKey Part Number | 2170-SLM20N6Q-ND |
Manufacturer | |
Manufacturer Product Number | SLM20N6Q |
Description | SLM SERIES: RUGGED NICKEL PLATED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" (20mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,625.78000 | $1,625.78 |