
SLLCP23-770 | |
|---|---|
DigiKey Part Number | 2170-SLLCP23-770-ND |
Manufacturer | |
Manufacturer Product Number | SLLCP23-770 |
Description | LIGHT CURTAIN FINGER/HAND 23MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Blanking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 23mm | |
Protective Height | 770mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | Blanking | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20,397.62000 | $20,397.62 |












